Reference Only

5906E

Resistor Hardware MOUNTING HARDWARE 1 piece = 1 clip.

Manufacturer:

Mfr Part:
5906E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryResistor Hardware
Series59
ProductClips
PackagingBulk
For Use With90 Series
Product TypeResistor Hardware
SubcategoryResistors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533908000
TARIC8533900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.74$27.40
$2.58$129.00
$2.21$11,050.00
Need more?