Reference Only
5900E
Resistor Hardware Clip for 90 series 1.5 W.
Datasheet
5900E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 59 | |
| Product | Clips | |
| Packaging | Bulk | |
| For Use With | 90 Series | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.60 | $56.00 | |
| $4.52 | $226.00 | |
| $4.27 | $427.00 | |
| $4.09 | $2,045.00 | |
| $4.01 | $4,010.00 | |
| $3.93 | $7,860.00 |
Need more?