Reference Only

5600E

Knobs & Dials POINTER KNOB.

Manufacturer:

Mfr Part:
5600E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryKnobs & Dials
ProductKnobs
TypePointer/Selector
Shaft Diameter1/4 in
Outside Diameter31 mm
Height16 mm
MaterialPlastic
DesignSmooth
ColorBlack
Indicator StyleLine on Top and Side
Series5000E
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$995.00
$1.91$9,550.00
Need more?