Reference Only

5475E

Knobs & Dials INSTRUMENT KNOB.

Manufacturer:

Mfr Part:
5475E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob
Shaft Diameter1/4 in
Outside Diameter25.4 mm
Height12.7 mm
MaterialPlastic
DesignKnurled, Straight
ColorBlack
Series5000E
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.16$1,080.00
$2.14$2,140.00
$2.12$5,300.00
$2.10$10,500.00
Need more?