Reference Only

5112E

Knobs & Dials FINGERGRIP NOPOINTER.

Manufacturer:

Mfr Part:
5112E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob
Shaft Diameter1/4 in
Outside Diameter60 mm
MaterialAluminum
DesignFluted
ColorBlack
Series5100E
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.25$592.50
$57.82$1,445.50
$55.76$2,788.00
$54.65$5,465.00
Need more?