Reference Only
5105AE
Knobs & Dials HANDWHEEL W/OPOINTER HEX.
Datasheet
5105AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob | |
| Shaft Diameter | 3/8 in | |
| Outside Diameter | 83 mm | |
| Material | Aluminum | |
| Design | Smooth | |
| Color | Black | |
| Series | 5100AE | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926902500 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.65 | $666.50 | |
| $64.39 | $1,609.75 | |
| $63.22 | $3,161.00 | |
| $62.47 | $6,247.00 |
Need more?