Reference Only
5102
Obsolete
Knobs & Dials BAR KNOB
Datasheet
5102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Product Type | Knobs & Dials | |
| Type | Pointer/Selector | |
| Material | Aluminum | |
| Color | Black | |
| Height | 58 mm | |
| Indicator Color | White | |
| Indicator Position | Side, Top | |
| Indicator Style | Line on Top and Side | |
| Outside Diameter | 58 mm | |
| Product | Knobs | |
| Series | 5100 | |
| Shaft Diameter | 1/4 in | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?