Reference Only

508BA153KDG2

Planar Resistors - Chassis Mount 38W 15K Ohm 10%

Manufacturer:

Mfr Part:
508BA153KDG2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance15 kOhms
Power Rating38 W
Voltage Rating18 kV
Tolerance10 %
Termination StyleQuick Connect
Temperature Coefficient- 2000 PPM / C, 0 PPM / C
Length203 mm
Width6.4 mm
Height25.4 mm
TypeCeramic Slab Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 230 C
Series500BA
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?