
5004-7
Knobs & Dials TAP SWITCH DIALS
Datasheet
5004-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Outside Diameter | 140 mm | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Product | Accessories | |
| Series | 500x | |
| Shaft Diameter | 3/8 in | |
| Subcategory | Knobs & Dials | |
| Type | Dial Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?