Reference Only
40/70MNJ2R00DE
Wirewound Resistors - Chassis Mount 40W 2 ohms 5%.
Datasheet
40/70MNJ2R00DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Metalohm | |
| Resistance | 2 Ohms | |
| Power Rating | 40 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 180 PPM / C | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Termination Style | Quick Connect | |
| Height | 55.6 mm | |
| Length | 65 mm | |
| Width | 19 mm | |
| Packaging | Bulk | |
| Resistance | 2 Ohms | |
| Power Rating | 40 W | |
| Tolerance | 5 % | |
| Termination Style | Quick Connect | |
| Temperature Coefficient | 180 PPM / C | |
| Length | 65 mm | |
| Width | 19 mm | |
| Height | 55.6 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | Metalohm | |
| Packaging | Bulk | |
| Features | Encased Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.80 | $148.00 | |
| $13.26 | $331.50 | |
| $12.96 | $648.00 | |
| $12.94 | $1,294.00 | |
| $12.48 | $3,120.00 | |
| $11.96 | $5,980.00 | |
| $11.11 | $11,110.00 |
Need more?