Reference Only
40/70MNJ10R0DE
Wirewound Resistors - Chassis Mount 40W 10 ohms 5%.
Datasheet
40/70MNJ10R0DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Metalohm | |
| Resistance | 10 Ohms | |
| Power Rating | 40 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Termination Style | Quick Connect | |
| Height | 55.6 mm | |
| Length | 65 mm | |
| Width | 19 mm | |
| Packaging | Bulk | |
| Resistance | 10 Ohms | |
| Power Rating | 40 W | |
| Tolerance | 5 % | |
| Termination Style | Quick Connect | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 65 mm | |
| Width | 19 mm | |
| Height | 55.6 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | Metalohm | |
| Packaging | Bulk | |
| Features | Encased Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.59 | $155.90 | |
| $13.34 | $333.50 | |
| $12.78 | $639.00 | |
| $11.86 | $1,186.00 | |
| $10.85 | $2,712.50 | |
| $10.22 | $5,110.00 | |
| $9.72 | $9,720.00 |
Need more?