Reference Only

33J30RE

Wirewound Resistors - Through Hole 3watt 30ohm 5%.

Manufacturer:

Mfr Part:
33J30RE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance30 Ohms
Power Rating3 W
Voltage Rating200 V
Tolerance5 %
Termination StyleAxial
Length15.1 mm
Width5.5 mm
Series33
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeHigh Energy Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$325.00
$1.22$610.00
$1.18$1,180.00
$1.15$2,875.00
Need more?