Reference Only
312-3
Rotary Switches 3 TAPS 30A/300VAC 20VDC
Datasheet
312-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rotary Switches | |
| Series | Power Tap | |
| Packaging | Bulk | |
| Actuator | Non-Shorting | |
| Contact Style | Non-Shorting | |
| Current Rating | 30 A | |
| Illuminated | Non-Illuminated | |
| Index Angle | 60 deg | |
| Mounting Style | Panel Mount | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 3 Pole | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Termination Style | Solder Terminal | |
| Voltage Rating AC | 300 VAC | |
| Voltage Rating DC | 20 VDC | |
| Voltage Rating | 300 VAC/20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?