256SP120K Ohmite

256SP120K

Ceramic Composition Resistors

Manufacturer:

Mfr Part:
256SP120K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesType SP
Termination StyleAxial
Power Rating45 W
Tolerance10 %
Voltage Rating5 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Diameter11.1 mm
Length155.6 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
ProductResistors Ceramic Composition
SubcategoryResistors
TechnologyCeramic Comp
TypeHigh Power Dissipation

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?