Reference Only

234BA104KDS

Ceramic Composition Resistors 2.4W 100K Ohm 10%

Manufacturer:

Mfr Part:
234BA104KDS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
Series200
Termination StyleAxial
Resistance100 kOhms
Power Rating2.4 W
Tolerance10 %
Voltage Rating2 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 230 C
Diameter7.9 mm
Length28.6 mm
PackagingBulk
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCeramic Comp
TypeCeramic Axial Lead Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?