231SP100J ARCOL / Ohmite

231SP100J

Ceramic Composition Resistors

Manufacturer:

Mfr Part:
231SP100J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesType SP
Termination StyleAxial
Power Rating2.5 W
Tolerance5 %
Voltage Rating375 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Diameter5.1 mm
Length19.1 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?