
2160E
Obsolete
Resistor Hardware Adjust Lug for 210 Double Thumb Screw
Datasheet
2160E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 210 | |
| Product | Lugs | |
| Packaging | Bulk | |
| For Use With | 210 Series | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Adjustable Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?