Reference Only
212-9E
Rotary Switches 9 TAPS 20A/150VAC 20VDC.
Datasheet
212-9E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 9 Pole | |
| Current Rating | 20 A | |
| Voltage Rating DC | 20 VDC | |
| Voltage Rating AC | 150 VAC | |
| Index Angle | 240 deg | |
| Contact Style | Non-Shorting | |
| Termination Style | Solder Terminal | |
| Mounting Style | Through Hole | |
| Actuator | Non-Shorting | |
| Series | Power Tap | |
| Packaging | Bulk | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 150 VAC, 20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $207.17 | $1,035.85 | |
| $206.04 | $2,060.40 | |
| $204.50 | $5,112.50 | |
| $204.48 | $10,224.00 |
Need more?