Reference Only

212-10E

Rotary Switches 10 TAPS 20A/150VAC 20VDC.

Manufacturer:

Mfr Part:
212-10E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Decks1 Deck
Number of Poles per Deck10 Pole
Current Rating20 A
Voltage Rating DC20 VDC
Voltage Rating AC150 VAC
Index Angle270 deg
Contact StyleNon-Shorting
Termination StyleSolder Terminal
Mounting TypeThrough Hole
ActuatorNon-Shorting
SeriesPower Tap
PackagingBulk
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating150 VAC, 20 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$215.83$1,079.15
$212.84$2,128.40
$208.66$5,216.50
$208.63$10,431.50
Need more?