
1974AE
Resistor Hardware ADJUSTABLE LUG 300W CORRIB RES.
Datasheet
1974AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 280 | |
| Product | Lugs | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Adjustable Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.24 | $112.40 | |
| $9.84 | $492.00 | |
| $9.44 | $944.00 | |
| $9.28 | $4,640.00 | |
| $9.20 | $9,200.00 |
Need more?