Reference Only
111-6T2E
Rotary Switches 6 TAPS 15A/125VAC 20VDC 2 IN TANDEM.
Datasheet
111-6T2E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Decks | 2 Deck | |
| Index Angle | 150 deg | |
| Contact Style | Non-Shorting | |
| Termination Style | Solder Terminal | |
| Series | Power Tap | |
| Packaging | Bulk | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $234.59 | $1,172.95 | |
| $231.96 | $2,319.60 | |
| $228.30 | $5,707.50 | |
| $228.27 | $11,413.50 |
Need more?