Reference Only

111-4T2E

Rotary Switches 4 TAPS 15A/125VAC 20VDC 2 IN TANDEM.

Manufacturer:

Mfr Part:
111-4T2E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Decks2 Deck
Index Angle90 deg
Contact StyleNon-Shorting
Termination StyleSolder Terminal
SeriesPower Tap
PackagingBulk
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$209.59$1,047.95
$207.25$2,072.50
$204.00$5,100.00
$203.97$10,198.50
Need more?