Reference Only
ZX2-LD100
Photoelectric Sensors ZX2 Head 100mm Diffuse Spot.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 100 mm | |
| Light Source | LED | |
| Amplifier Type | Separated | |
| Output Configuration | CMOS | |
| Connection Method | Connector | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| IP Rating | IP67 | |
| Product Type | Photoelectric Sensors | |
| Series | ZX2 | |
| Subcategory | Sensors | |
| Part # Aliases | ZX2LD100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,167.72 | $1,167.72 | |
| $1,109.06 | $5,545.30 |
Need more?