Reference Only

ZX1-LD600A81L2M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
ZX1-LD600A81L2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing Distance600 mm
Light SourceLED
Amplifier TypeBuilt In
Output ConfigurationPNP
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Height66 mm
IP RatingIP67
Length50.1 mm
Operating Supply Voltage30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width27.2 mm
Part # AliasesZX1LD600A81L2M

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,321.90$1,321.90
$1,253.32$6,266.60
Need more?
Contact Us