Reference Only

ZX1-LD300A86 0.5M

Photoelectric Sensors Sensor w/Ampl & Conn PNP .5m Cable 300mm.

Manufacturer:

Mfr Part:
ZX1-LD300A86 0.5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Length50.1 mm
Width27.2 mm
Height66 mm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Amplifier TypeBuilt In
Cable Length500 mm
Connection MethodPre-Wired Connector
IP RatingIP67
Light SourceLED
Operating Supply Voltage30 VDC
Output ConfigurationPNP
Product TypePhotoelectric Sensors
Sensing Distance300 mm
SubcategorySensors
Supply Voltage - Max30 VDC
Part # AliasesZX1LD300A8605M

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,249.26$1,249.26
Need more?
Contact Us