Reference Only
ZX1-LD300A81 5M
Photoelectric Sensors Sensor w/Amplifier PNP 5m Cable 300mm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Amplifier Type | Built In | |
| Cable Length | 5 m | |
| Connection Method | Pre-Cable | |
| Height | 66 mm | |
| IP Rating | IP67 | |
| Length | 50.1 mm | |
| Light Source | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Voltage | 30 VDC | |
| Output Configuration | PNP | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 300 mm | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Width | 27.2 mm | |
| Part # Aliases | ZX1LD300A815M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,433.09 | $1,433.09 | |
| $1,229.33 | $6,146.65 |
Need more?