Reference Only

ZX1-LD100A81 2M

Photoelectric Sensors Sensor w/Amplifier PNP 2m Cable 100mm.

Manufacturer:

Mfr Part:
ZX1-LD100A81 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing Distance100 mm
Light SourceLED
Amplifier TypeBuilt In
Output ConfigurationPNP
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Height52.5 mm
IP RatingIP67
Length47 mm
Operating Supply Voltage30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width24.1 mm
Part # AliasesZX1LD100A812M

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,522.67$1,522.67
$1,485.95$7,429.75
Need more?