Reference Only
ZX-XC1A 1M
Photoelectric Sensors EXTENSION CABLE 1m LONG.
Datasheet
ZX-XC1A 1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Product Type | Photoelectric Sensors | |
| Series | ZX | |
| Subcategory | Sensors | |
| Part # Aliases | ZXXC1A1M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $414.83 | $414.83 | |
| $412.13 | $2,060.65 | |
| $401.37 | $4,013.70 | |
| $398.37 | $9,959.25 |
Need more?