Reference Only

ZX-TDS10T

Photoelectric Sensors Smart Sensor.

Manufacturer:

Mfr Part:
ZX-TDS10T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing Distance10 mm
Amplifier TypeSeparated
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
IP RatingIP65
Product TypePhotoelectric Sensors
SeriesZX
SubcategorySensors
Part # AliasesZXTDS10T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9015104000
TARIC9015100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,396.34$3,396.34
Need more?
Contact Us