Reference Only

ZX-LD40L 2M

Photoelectric Sensors Diffuse RFLCT L ine Beam 40mm.

Manufacturer:

Mfr Part:
ZX-LD40L 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance40 mm
Light SourceLED
Amplifier TypeSeparated
Connection MethodCable with Connector
Cable Length500 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Height39 mm
IP RatingIP50
Length33 mm
Product TypePhotoelectric Sensors
SubcategorySensors
Width17 mm
Part # AliasesZXLD40L2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,851.91$1,851.91
$1,791.37$8,956.85
Need more?
Contact Us