Reference Only

ZX-LD30V

Photoelectric Sensors REGULAR RFLCT SPOT BEAM 30mm.

Manufacturer:

Mfr Part:
ZX-LD30V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodReflective
Sensing Distance30 mm
Light SourceLED
Amplifier TypeSeparated
Connection MethodCable with Connector
Cable Length500 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Height55 mm
IP RatingIP40
Length45 mm
Product TypePhotoelectric Sensors
SeriesZX
SubcategorySensors
Width25 mm
Part # AliasesZXLD30V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium sulphide (1306-23-6);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,194.61$3,194.61
Need more?
Contact Us