Reference Only

ZX-GT2840S41

Photoelectric Sensors Sens Int ThruBe m PNP 40mm.

Manufacturer:

Mfr Part:
ZX-GT2840S41

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance40 mm
Light SourceLED
Output ConfigurationPNP
Connection MethodCable
Cable Length2 m
Supply Voltage - Max24 VDC
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
IP RatingIP40
Operating Supply Voltage24 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Part # AliasesZXGT2840S41

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,600.61$4,600.61
Need more?
Contact Us