Reference Only
ZEN-BAT01
Controller Accessories ZEN BACK-UP BATTERY.
Datasheet
ZEN-BAT01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | ZEN | |
| Type | Back Up Battery | |
| Analog / Digital | Analog | |
| Display Type | LCD Display | |
| Features | Battery Backup Unit for ZEN v2 Relays | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | 1091680 ZENBAT01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.61 | $147.61 | |
| $142.39 | $1,423.90 | |
| $140.41 | $3,510.25 | |
| $129.55 | $6,477.50 |
Need more?