Reference Only
ZEN-8E1DR
Programmable Logic Controllers - PLCs ZEN 24VDC 4 IN/4 OUT
Datasheet
ZEN-8E1DR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Expansion I/O Module | |
| Output Type | Relay | |
| Series | ZEN | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | 1629665 ZEN8E1DR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?