
ZEN-4EA
Obsolete
Programmable Logic Controllers - PLCs ZEN 100-240AC 4 IN
Datasheet
ZEN-4EA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Supply Voltage - Max | 240 V | |
| Supply Voltage - Min | 240 V | |
| Display Type | LCD Display | |
| Series | ZEN | |
| Features | Memory Back-up using EEPROM or Battery | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?