Reference Only

ZC-W155

Basic / Snap Action Switches ENCLOSED SWITCH.

Manufacturer:

Mfr Part:
ZC-W155

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesZC
TypeEnclosed
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC14 VDC
Operating Force2.74 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesZCW155

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.96$98.96
$83.35$833.50
$78.07$1,951.75
$73.75$3,687.50
$69.66$6,966.00
Need more?
Contact Us