Reference Only
ZAP-2Y
Pushbutton Switches .
Datasheet
ZAP-2Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Product | Power Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | Panel Mount | |
| Switch Function | (ON) - OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 15 A | |
| Voltage Rating DC | 30 VDC | |
| Voltage Rating AC | 125 VAC | |
| IP Rating | IP65 | |
| Termination Style | Screw | |
| Cap Color | Yellow | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | ZAP2Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.00 | $50.00 | |
| $43.52 | $435.20 | |
| $39.64 | $991.00 |
Need more?