Reference Only

Z-15HW400

Basic / Snap Action Switches Basic Switch.

Manufacturer:

Mfr Part:
Z-15HW400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesZ
TypeBasic Switch
ActuatorLever
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP00
Actuator StyleLever
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesZ15HW400

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.68$25.68
$20.91$209.10
$19.52$488.00
$18.62$931.00
$17.59$1,759.00
$17.13$4,282.50
Need more?
Contact Us