Reference Only

Z-15GW54

Basic / Snap Action Switches Basic Switch.

Manufacturer:

Mfr Part:
Z-15GW54

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
TypeGeneral Purpose
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC14 VDC
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP00
Actuator StyleRoller Lever
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesZ15GW54

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.76$27.76
$20.65$206.50
$19.33$483.25
$18.72$936.00
$18.34$4,585.00
$17.94$8,970.00
Need more?
Contact Us