Reference Only

Z-15GW4455

Basic / Snap Action Switches Basic Switch.

Manufacturer:

Mfr Part:
Z-15GW4455

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
TypeGeneral Purpose
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC14 VDC
Operating Force0.88 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP62
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesZ15GW4455

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead (7439-92-1);Ethylene thiourea (96-45-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.00$29.00
$25.40$254.00
$25.00$625.00
$24.66$1,233.00
$24.48$2,448.00
$23.99$5,997.50
$23.89$11,945.00
Need more?
Contact Us