Reference Only

Z-15GW25

Basic / Snap Action Switches BASIC SWITCH.

Manufacturer:

Mfr Part:
Z-15GW25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesZ
TypeGeneral Purpose
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC14 VDC
Operating Force1.27 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP00
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesZ15GW25NC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.44$21.44
$17.40$174.00
$16.38$409.50
$15.55$777.50
$14.69$1,469.00
$14.11$3,527.50
Need more?