Reference Only
Z-15GL2
Basic / Snap Action Switches BASIC SWITCH.
Datasheet
Z-15GL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | Z | |
| Type | General Purpose | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Roller | |
| Current Rating | 15 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 14 VDC | |
| Operating Force | 1.38 N | |
| Termination Style | Solder Lug | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP00 | |
| Actuator Style | Roller | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | Z15GL2NC Z15GL2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.44 | $21.44 | |
| $17.34 | $173.40 | |
| $16.32 | $408.00 | |
| $15.55 | $777.50 | |
| $14.69 | $1,469.00 | |
| $14.11 | $3,527.50 |
Need more?