Reference Only

Z-15G55

Basic / Snap Action Switches Basic Switch.

Manufacturer:

Mfr Part:
Z-15G55

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
TypeGeneral Purpose
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC14 VDC
Operating Force4.22 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP62
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 15 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesZ15G55

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Ethylene thiourea (96-45-7);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.22$20.22
$15.11$151.10
$14.90$372.50
$14.40$720.00
$14.19$1,419.00
Need more?
Contact Us