Reference Only

Z-15EWR

Basic / Snap Action Switches BASIC SWITCH.

Manufacturer:

Mfr Part:
Z-15EWR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesZ
TypeGeneral Purpose
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force0.54 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP00
Actuator StyleLever
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesZ15EWRNC Z15EWR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.61$45.61
$37.03$370.30
$34.66$866.50
$33.08$1,654.00
$31.71$3,171.00
Need more?
Contact Us