
Y96E-55SA12
Mounting Hardware BradH Mini Fem 5P Strt 12 ft.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | Y96E55SA12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.60 | $84.60 | |
| $83.77 | $837.70 | |
| $81.48 | $2,037.00 | |
| $80.56 | $8,056.00 |
Need more?