Y96E-44RD2 Omron Automation and Safety

Y96E-44RD2

Obsolete
DC Power Cords DC WIRE CABLE 2M 90

Manufacturer:

Mfr Part:
Y96E-44RD2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDC Power Cords
TypeRight Angle
Connector End AReceptacle
Connector End A Pin Count4 Position
Connector End BReceptacle
Connector End B Pin Count4 Position
Wire Gauge - AWG22 AWG
Cable Length2 m
Jacket ColorYellow
IP RatingIP67
Voltage Rating300 V
Current Rating3 A
GenderFemale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
SeriesY96E
SubcategoryPower Cords
Part # AliasesY96E44RD2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?