Reference Only

Y96E-44RA2

DC Power Cords 2M AC DIN 4 WIRE 90.

Manufacturer:

Mfr Part:
Y96E-44RA2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDC Power Cords
TypeRight Angle
Connector End AReceptacle
Connector End A Pin Count4 Position
Connector End BReceptacle
Connector End B Pin Count4 Position
Wire Gauge - AWG22 AWG
Cable Length2 m
Jacket ColorYellow
IP RatingIP67
Voltage Rating300 V
Current Rating3 A
GenderFemale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
SeriesY96E
SubcategoryPower Cords
Part # AliasesY96E44RA2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.76$68.76
$66.19$661.90
$65.20$1,630.00
$64.34$3,217.00
$62.14$6,214.00
Need more?
Contact Us