
Y96E-43SD5
Obsolete
DC Power Cords 5M DC STR CABLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DC Power Cords | |
| Type | Straight | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 3 Position | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 5 m | |
| Jacket Color | Yellow | |
| IP Rating | IP67 | |
| Voltage Rating | 300 V | |
| Current Rating | 3 A | |
| Gender | Female | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | DC Power Cords | |
| Series | Y96E | |
| Subcategory | Power Cords | |
| Part # Aliases | Y96E43SD5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?