Reference Only
Y92H-8
Relay Sockets & Hardware CLIP H3CR W/ PF085A SOCKET.
Datasheet
Y92H-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Associated Relay Series | H3CR-F | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 11 | |
| Product Type | Relay Sockets & Hardware | |
| Series | H3CR-F | |
| Subcategory | Relays | |
| Part # Aliases | Y92H8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.23 | $8.46 | |
| $3.83 | $38.30 | |
| $3.68 | $92.00 | |
| $3.57 | $178.50 | |
| $3.47 | $347.00 | |
| $3.33 | $832.50 | |
| $3.24 | $1,620.00 | |
| $3.14 | $3,140.00 |
Need more?