Reference Only
Y92H-6
Relay Sockets & Hardware SOCKT HOLD DOWN CLIP.
Datasheet
Y92H-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Clip | |
| Associated Relay Series | H3G | |
| Mounting Style | Panel | |
| Product Type | Relay Sockets & Hardware | |
| Series | H3G | |
| Subcategory | Relays | |
| Part # Aliases | Y92H6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.09 | $5.09 | |
| $4.77 | $47.70 | |
| $4.25 | $106.25 | |
| $4.14 | $207.00 | |
| $4.03 | $403.00 | |
| $3.82 | $955.00 | |
| $3.66 | $1,830.00 | |
| $3.41 | $3,410.00 |
Need more?